28052010 | LAPP
Fibre optic cable, singlemode 9/125 µm, fibers: 2, OS2, PUR, green, 28052010
Order No.: 33P2959
EAN: 4056155127396
MPN:
28052010
HITRONIC GOF DUPLEX PNC 2E 9/125 OS2
Series: HITRONIC GOF DUPLFEX PNC
Unit Price (€ / mtr.)
8.2824 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Indoor breakout cable, 28052010, LAPP
The 28052010 is suitable indoor breakout cable for direct connector assembly, 2 tight-buffered simplex units, halogen-free outer sheaths.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Power chain
Applications
- For indoor use
- Universal cable for tertiary and premise cabling
Technical specifications
Number of fibres | 2 | |
Outer diameter | 8.8 mm | |
Colour | grün | |
Chamfer type | Singlemode 9/125 µm | |
Halogen free | Yes | |
Category | OS2 | |
Material | PUR | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |