29310902 | LAPP
FO patch cable, SC to open end, 2 m, OS2, singlemode, 29310902
Order No.: 33P6402
EAN: 4044776558422
MPN:
29310902
GOF SIMPLEX Pigtail SC E9 OS2, 2m
Series: GOF SIMPLEX Pigtail
Unit Price (€ / pc.)
5.4502 € *
Available: 36 pcs.
Leadtime: 1 Week **
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
6 pcs.
5.1408 €
12 pcs.
4.8433 €
24 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic pigtail, 29310902, LAPP
Features
- High flexibility
- Cable termination with durable ceramic ferrules
- Ease of installation and assembly
- Create a direct plug connection for installation cables with splicing
Applications
- For indoor use
- Connection to an end optical device
Technical specifications
Connection (1) | SC | |
Connection (2) | offenes Ende | |
Version | LWL-Faserpigtail | |
Chamfer type | Singlemode | |
Cable type | J-VH | |
Cable length | 2 m | |
Category | OS2 | |
Material | LSOH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |