29320102 | LAPP

FO patch cable, ST to open end, 2 m, OM1, multimode 62.5 µm, 29320102

Order No.: 33P6411
EAN: 4044776558385
MPN:
29320102
GOF SIMPLEX Pigtail ST G62,5, 2m
29320102 LAPP Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
6 pcs.
5.0099 €
12 pcs.
4.7243 €
24 pcs.
4.4268 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber optic pigtail, 29320102, LAPP

Features

  • High flexibility
  • Cable termination with durable ceramic ferrules
  • Ease of installation and assembly
  • Create a direct plug connection for installation cables with splicing

Applications

  • For indoor use
  • Connection to an end optical device
Technical specifications
Anschluss (1) ST
Anschluss (2) offenes Ende
Ausführung LWL-Faserpigtail
Faserart Multimode 62,5 µm
Kabel J-VH
Kabellänge 2 m
Kategorie OM1
Material LSOH
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes