29320402 | LAPP

FO patch cable, ST to open end, 2 m, OM4, multimode 50 µm, 29320402

Order No.: 33P6410
EAN: 4044776558293
MPN:
29320402
GOF SIMPLEX Pigtail ST G50 OM4, 2m
29320402 LAPP Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
6 pcs.
4.7005 €
12 pcs.
4.4268 €
24 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber optic pigtail, 29320402, LAPP

Features

  • High flexibility
  • Cable termination with durable ceramic ferrules
  • Ease of installation and assembly
  • Create a direct plug connection for installation cables with splicing

Applications

  • For indoor use
  • Connection to an end optical device
Technical specifications
Connection (1) ST
Connection (2) offenes Ende
Version LWL-Faserpigtail
Chamfer type Multimode 50 µm
Cable type J-VH
Cable length 2 m
Category OM4
Material LSOH
Logistics
Country of origin QU
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes