29330102 | LAPP

FO patch cable, LC to open end, 2 m, OM1, multimode 62.5 µm, 29330102

Order No.: 33P6401
EAN: 4044776558408
MPN:
29330102
GOF SIMPLEX Pigtail LC G62,5, 2m
29330102 LAPP Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
7.7112 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
6 pcs.
7.2947 €
12 pcs.
6.8663 €
24 pcs.
6.4260 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber optic pigtail, 29330102, LAPP

Features

  • High flexibility
  • Cable termination with durable ceramic ferrules
  • Ease of installation and assembly
  • Create a direct plug connection for installation cables with splicing

Applications

  • For indoor use
  • Connection to an end optical device
Technical specifications
Connection (1) LC
Connection (2) offenes Ende
Version LWL-Faserpigtail
Chamfer type Multimode 62,5 µm
Cable type J-VH
Cable length 2 m
Category OM1
Material LSOH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes