38115791 | LAPP
LC-plug, OS2, singlemode, ceramic, blue, 38115791
Order No.: 33P7456
EAN: 4064727652405
MPN:
38115791
FFC-LC-UPC-OS2-0.25/0.9-20PCS-AS
Series: EPIC DATA FFC-LC Starterkit
Unit Price (€ / pc.)
636.4239 € *
Available: 0 pcs.
Leadtime: On Request **
Hybrid connector kit, 38115791, LAPP
The 38115791 is a hybrid connector kit with mating face LC-simplex for singlemode fibres. This product has simple, fast assembly without polishing and without gluing, with dust protection and cable boot.
Technical specifications
Ausführung | LC-Stecker | |
Farbe | blau | |
Faserart | Singlemode | |
Ferrule | Keramik | |
Kategorie | OS2 | |
Schutzart (IP) | IP20 |
Download
Logistics
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |