38115792 | LAPP

LC-plug, OS2, singlemode, ceramic, blue, 38115792

Order No.: 33P7457
EAN: 4064727652412
MPN:
38115792
FFC-LC-UPC-OS2-2/3-20PCS-AS
38115792 LAPP Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
728.8274 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
728.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
728.8274 €

Hybrid connector kit, 38115792, LAPP

The 38115792 is a hybrid connector kit with mating face LC-simplex for singlemode fibres. This product has simple, fast assembly without polishing and without gluing, with dust protection and cable boot.

Technical specifications
Ausführung LC-Stecker
Farbe blau
Faserart Singlemode
Ferrule Keramik
Kategorie OS2
Schutzart (IP) IP20
Logistics
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes