38115796 | LAPP
SC plug, OS2, singlemode, ceramic, blue, 38115796
Order No.: 33P7469
EAN: 4064727652450
MPN:
38115796
FFC-SC-UPC-OS2-2/3-20PCS-AS
Series: EPIC DATA FFC-SC Starterkit
Unit Price (€ / pc.)
666.5904 € *
Available: 0 pcs.
Leadtime: On Request **
Hybrid connector kit, 38115796, LAPP
The 38115796 is a hybrid connector kit with mating face SC-simplex for singlemode fibres. This product has simple, fast assembly without polishing and without gluing, with dust protection and cable boot.
Technical specifications
Version | SC-Stecker | |
Colour | blau | |
Chamfer type | Singlemode | |
Ferrule | Keramik | |
Category | OS2 | |
Degree of protection (IP) | IP20 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |