38115798 | LAPP
LC-plug, OS2, singlemode, ceramic, green, 38115798
Order No.: 33P7334
EAN: 4064727652474
MPN:
38115798
FFC-LC-APC-OS2-2/3-10PCS
Series: EPIC DATA FFC-LC
Unit Price (€ / pc.)
355.7743 € *
Available: 0 pcs.
Leadtime: On Request **
Hybrid connector kit, 38115798, LAPP
The 38115798 is a hybrid connector kit with mating face LC-simplex for singlemode fibres. This product has simple, fast assembly without polishing and without gluing, with dust protection and cable boot.
Technical specifications
Ausführung | LC-Stecker | |
Farbe | grün | |
Faserart | Singlemode | |
Ferrule | Keramik | |
Kategorie | OS2 | |
Schutzart (IP) | IP20 |
Download
Logistics
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |