38115799 | LAPP

LC-plug, OS2, singlemode, ceramic, blue, 38115799

Order No.: 33P7337
EAN: 4064727652481
MPN:
38115799
FFC-LC-UPC-OS2-0.25/0.9-10PCS
38115799 LAPP Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
292.2997 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
292.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
292.2997 €

Hybrid connector kit, 38115799, LAPP

The 38115799 is a hybrid connector kit with mating face LC-simplex for singlemode fibres. This product has simple, fast assembly without polishing and without gluing, with dust protection and cable boot.

Technical specifications
Version LC-Stecker
Colour blau
Chamfer type Singlemode
Ferrule Keramik
Category OS2
Degree of protection (IP) IP20
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes