38115803 | LAPP
SC plug, OS2, singlemode, ceramic, blue, 38115803
Order No.: 33P7462
EAN: 4064727652528
MPN:
38115803
FFC-SC-UPC-OS2-0.25/0.9-10PCS
Series: EPIC DATA FFC-SC
Unit Price (€ / pc.)
261.8119 € *
Available: 0 pcs.
Leadtime: On Request **
Hybrid connector kit, 38115803, LAPP
The 38115803 is a hybrid connector kit with mating face SC-simplex for singlemode fibres. This product has simple, fast assembly without polishing and without gluing, with dust protection and cable boot.
Technical specifications
Version | SC-Stecker | |
Colour | blau | |
Chamfer type | Singlemode | |
Ferrule | Keramik | |
Category | OS2 | |
Degree of protection (IP) | IP20 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |