38115836 | LAPP
SC plug, OM3/OM4, multimode, ceramic, turquoise, 38115836
Order No.: 33P7461
EAN: 4064727675435
MPN:
38115836
FFC-SC-PC-OM3/4-2/3-10PCS
Series: EPIC DATA FFC-SC
Unit Price (€ / pc.)
291.0621 € *
Available: 0 pcs.
Leadtime: On Request **
Hybrid connector kit, 38115836, LAPP
The 38115836 is a hybrid connector kit with mating face SC-simplex for multimode fibres. This product has simple, fast assembly without polishing and without gluing, with dust protection and cable boot.
Technical specifications
Ausführung | SC-Stecker | |
Farbe | türkis | |
Faserart | Multimode | |
Ferrule | Keramik | |
Kategorie | OM3/OM4 | |
Schutzart (IP) | IP20 |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |