38115840 | LAPP
SC plug, OM3/OM4, multimode, ceramic, turquoise, 38115840
Order No.: 33P7467
EAN: 4064727675473
MPN:
38115840
FFC-SC-PC-OM3/OM4-2/3-20PCS-AS
Series: EPIC DATA FFC-SC Starterkit
Unit Price (€ / pc.)
662.8895 € *
Available: 0 pcs.
Leadtime: On Request **
Hybrid connector kit, 38115840, LAPP
The 38115840 is a hybrid connector kit with mating face SC-simplex for multimode fibres. This product has simple, fast assembly without polishing and without gluing, with dust protection and cable boot.
Technical specifications
Version | SC-Stecker | |
Colour | türkis | |
Chamfer type | Multimode | |
Ferrule | Keramik | |
Category | OM3/OM4 | |
Degree of protection (IP) | IP20 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |