53110109 | LAPP
PC enclosure, (L x W x H) 280 x 280 x 130 mm, gray (RAL 7035), IP67, 53110109
Order No.: 33P7076
EAN: 4044777465378
MPN:
53110109
TERMINAL BOX 280X280X130 TR
Unit Price (€ / pc.)
110.9199 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial enclosure, 53110109, LAPP
This industrial enclosure with cover in screwed version. Very high compatibility in size for industrial field.
Features
- Enclosure, Screw open-close type
- Plastic mounting panel for all enclosure sizes
- Hole diameter for screws in mounting panel: 3,5 mm
Technical specifications
Width | 280 mm | |
Colour | grau | |
Height | 130 mm | |
Length | 280 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |