53110110 | LAPP

PC enclosure, (L x W x H) 340 x 280 x 130 mm, gray (RAL 7035), IP67, 53110110

Order No.: 33P7077
EAN: 4044777465385
MPN:
53110110
TERMINAL BOX 340X280X130 GY
53110110 LAPP General Purpose Enclosures Image 1
53110110 LAPP General Purpose Enclosures Image 2
53110110 LAPP General Purpose Enclosures Image 3
53110110 LAPP General Purpose Enclosures Image 4
Image may differ
Unit Price (€ / pc.)
113.9306 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
113.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.9306 €

Industrial enclosure, 53110110, LAPP

This industrial enclosure with cover in screwed version. Very high compatibility in size for industrial field.

Features

  • Enclosure, Screw open-close type
  • Plastic mounting panel for all enclosure sizes
  • Hole diameter for screws in mounting panel: 3,5 mm
Technical specifications
Width 280 mm
Colour grau
Height 130 mm
Length 340 mm
Material PC
RAL number 7035
Degree of protection (IP) IP67
Logistics
Country of origin QU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes