53110117 | LAPP

PC enclosure, (L x W x H) 380 x 190 x 230 mm, gray (RAL 7035), IP67, 53110117

Order No.: 33P7084
EAN: 4044777465453
MPN:
53110117
TERMINAL BOX 380X190X230 TR
53110117 LAPP General Purpose Enclosures Image 1
53110117 LAPP General Purpose Enclosures Image 2
53110117 LAPP General Purpose Enclosures Image 3
53110117 LAPP General Purpose Enclosures Image 4
Image may differ
Unit Price (€ / pc.)
139.7060 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
139.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.7060 €

Industrial enclosure, 53110117, LAPP

This industrial enclosure with cover in screwed version. Very high compatibility in size for industrial field.

Features

  • Enclosure, Screw open-close type
  • Plastic mounting panel for all enclosure sizes
  • Hole diameter for screws in mounting panel: 3,5 mm
Technical specifications
Width 190 mm
Colour grau
Height 230 mm
Length 380 mm
Material PC
RAL number 7035
Degree of protection (IP) IP67
Logistics
Country of origin QU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes