53110119 | LAPP

PC enclosure, (L x W x H) 380 x 280 x 130 mm, gray (RAL 7035), IP67, 53110119

Order No.: 33P7086
EAN: 4044777465477
MPN:
53110119
TERMINAL BOX 380X280X130 TR
53110119 LAPP General Purpose Enclosures Image 1
53110119 LAPP General Purpose Enclosures Image 2
53110119 LAPP General Purpose Enclosures Image 3
53110119 LAPP General Purpose Enclosures Image 4
Image may differ
Unit Price (€ / pc.)
136.7191 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
136.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.7191 €

Industrial enclosure, 53110119, LAPP

This industrial enclosure with cover in screwed version. Very high compatibility in size for industrial field.

Features

  • Enclosure, Screw open-close type
  • Plastic mounting panel for all enclosure sizes
  • Hole diameter for screws in mounting panel: 3,5 mm
Technical specifications
Breite 280 mm
Farbe grau
Höhe 130 mm
Länge 380 mm
Material PC
RAL-Farbnummer 7035
Schutzart (IP) IP67
Logistics
Ursprungsland QU
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes