53110127 | LAPP

PC enclosure, (L x W x H) 560 x 380 x 180 mm, gray (RAL 7035), IP67, 53110127

Order No.: 33P7094
EAN: 4044777465552
MPN:
53110127
TERMINAL BOX 560X380X180 TR
53110127 LAPP General Purpose Enclosures Image 1
53110127 LAPP General Purpose Enclosures Image 2
53110127 LAPP General Purpose Enclosures Image 3
53110127 LAPP General Purpose Enclosures Image 4
Image may differ
Unit Price (€ / pc.)
295.7031 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
295.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
295.7031 €

Industrial enclosure, 53110127, LAPP

This industrial enclosure with cover in screwed version. Very high compatibility in size for industrial field.

Features

  • Enclosure, Screw open-close type
  • Plastic mounting panel for all enclosure sizes
  • Hole diameter for screws in mounting panel: 3,5 mm
Technical specifications
Breite 380 mm
Farbe grau
Höhe 180 mm
Länge 560 mm
Material PC
RAL-Farbnummer 7035
Schutzart (IP) IP67
Logistics
Ursprungsland QU
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes