52105030 | LAPP

Cable grommet, cable Ø 7 to 12 mm, CR, black, 52105030

Order No.: 33P6657
EAN: 4044773175561
MPN:
52105030
SKINDICHT DTN 2 DURCHFÜHRUNGSTÜLLE
Series: SKINDICHT DTN
52105030 LAPP Grommets
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
139.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.7965 €

Cable grommet, 52105030, LAPP

The 52105030 can be used as multiple-duct sleeve, with strain relief.

Technical specifications
Version Durchführungstülle
Colour schwarz
Length 20 mm
Material CR
max. Cable diameter 12 mm
max. operating temperature 100 °C
min. cable diameter 7 mm
min. operating temperature -30 °C
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes