52220000 | LAPP
Cable gland system, PA, black, 52220000
Cable bushing systems series SKINTOP CUBE, type Lapp Kabel 5222.
Variable clamping range, safe strain relief, sustained vibration-proof, resistant against oils, grease, ozone and UV radiation. The frame can be mounted from the inside or outside; Frame material: glass fiber-reinforced polyamide. Frame flat seal: CR. Snap-in sealing module: special polypropylene. Seal of the snap-in sealing module: LSE 2. Degree of protection: IP 64. Operating temperatures: –20 to 80 °C.
Frames for SKINTOP CUBE series.
Technical attributes (type, connector mounting cut-out (number of poles/dimensions), max. number of bushings): 52220000, 16-pole/36 x 86 mm, 8
Ausführung | Kabeldurchführungssystem | |
Farbe | schwarz | |
Material | PA | |
max. Temperatur | 80 °C | |
min. Temperatur | -20 °C |
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |