52220001 | LAPP

Cable gland system, PA, black, 52220001

Order No.: 12H1852
EAN: 4044773791358
MPN:
52220001
SKINTOP CUBE FRAME 24
Series: SKINTOP CUBE
52220001 LAPP Grommets Image 1
52220001 LAPP Grommets Image 2
Image may differ
Unit Price (€ / pc.)
21.8484 € *
Available: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
21.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8484 €

Cable bushing systems series SKINTOP CUBE, type Lapp Kabel 5222.

Variable clamping range, safe strain relief, sustained vibration-proof, resistant against oils, grease, ozone and UV radiation. The frame can be mounted from the inside or outside; Frame material: glass fiber-reinforced polyamide. Frame flat seal: CR. Snap-in sealing module: special polypropylene. Seal of the snap-in sealing module: LSE 2. Degree of protection: IP 64. Operating temperatures: –20 to 80 °C.

Frames for SKINTOP CUBE series.

Technical attributes (type, connector mounting cut-out (number of poles/dimensions), max. number of bushings): 52220001, 24-pole/36 x 112 mm, 10

Technical specifications
Version Kabeldurchführungssystem
Colour schwarz
Length 67 mm
Material PA
max. operating temperature 80 °C
min. operating temperature -20 °C
Wall thickness 23 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes