52220002 | LAPP

Insert grommet, cable Ø 4 to 6 mm, PA, black, 52220002

Order No.: 12H1854
EAN: 4044773791501
MPN:
52220002
SKINTOP CUBE MODULE 20X20
Series: SKINTOP CUBE
52220002 LAPP Grommets Image 1
52220002 LAPP Grommets Image 2
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
5 pcs.
2.9750 €
10 pcs.
2.6775 €
50 pcs.
2.5228 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable bushing systems series SKINTOP CUBE, type Lapp Kabel 5222.

Variable clamping range, safe strain relief, sustained vibration-proof, resistant against oils, grease, ozone and UV radiation. The frame can be mounted from the inside or outside; Frame material: glass fiber-reinforced polyamide. Frame flat seal: CR. Snap-in sealing module: special polypropylene. Seal of the snap-in sealing module: LSE 2. Degree of protection: IP 64. Operating temperatures: –20 to 80 °C.

Sealing modules for series SKINTOP CUBE.

2-piece.

Technical attributes (type, size, clamping range): 52220002, 20 x 20 mm, 4.0 to 6.0 mm

Technical specifications
Ausführung Einsatztülle
Farbe schwarz
Länge 20 mm
Material PA
max. Kabeldurchmesser 6 mm
max. Temperatur 80 °C
min. Kabeldurchmesser 4 mm
min. Temperatur -20 °C
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes