52220003 | LAPP
Insert grommet, cable Ø 6 to 9 mm, PA, black, 52220003
Cable bushing systems series SKINTOP CUBE, type Lapp Kabel 5222.
Variable clamping range, safe strain relief, sustained vibration-proof, resistant against oils, grease, ozone and UV radiation. The frame can be mounted from the inside or outside; Frame material: glass fiber-reinforced polyamide. Frame flat seal: CR. Snap-in sealing module: special polypropylene. Seal of the snap-in sealing module: LSE 2. Degree of protection: IP 64. Operating temperatures: –20 to 80 °C.
Sealing modules for series SKINTOP CUBE.
2-piece.
Technical attributes (type, size, clamping range): 52220003, 20 x 20 mm, 6.0 to 9.0 mm
Version | Einsatztülle | |
Colour | schwarz | |
Length | 20 mm | |
Material | PA | |
max. Cable diameter | 9 mm | |
max. operating temperature | 80 °C | |
min. cable diameter | 6 mm | |
min. operating temperature | -20 °C |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |