52220004 | LAPP

Insert grommet, PA, black, 52220004

Order No.: 12H1858
EAN: 4044773791365
MPN:
52220004
SKINTOP CUBE MODULE 20X20
Series: SKINTOP CUBE
52220004 LAPP Grommets Image 1
52220004 LAPP Grommets Image 2
Image may differ
Unit Price (€ / pc.)
3.2606 € *
Available: 5 pcs.
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
2.8560 €
100 pcs.
2.5109 €
250 pcs.
2.4157 €
1000 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable bushing systems series SKINTOP CUBE, type Lapp Kabel 5222.

Variable clamping range, safe strain relief, sustained vibration-proof, resistant against oils, grease, ozone and UV radiation. The frame can be mounted from the inside or outside; Frame material: glass fiber-reinforced polyamide. Frame flat seal: CR. Snap-in sealing module: special polypropylene. Seal of the snap-in sealing module: LSE 2. Degree of protection: IP 64. Operating temperatures: –20 to 80 °C.

Sealing modules for series SKINTOP CUBE.

2-piece.

Technical attributes (type, size, clamping range): 52220004, 20 x 20 mm, dummy

Technical specifications
Filter Property Value
Product type insert grommet
Length 20 mm
Colour black
Material PA
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes