52220006 | LAPP

Insert grommet, cable Ø 12 to 16 mm, PA, black, 52220006

Order No.: 12H1862
EAN: 4044773791532
MPN:
52220006
SKINTOP CUBE MODULE 40X40
Series: SKINTOP CUBE
52220006 LAPP Grommets Image 1
52220006 LAPP Grommets Image 2
Image may differ
Unit Price (€ / pc.)
8.7346 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7346 €
5 pcs.
7.5922 €
10 pcs.
6.8425 €
50 pcs.
6.4498 €
100 pcs.
6.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable bushing systems series SKINTOP CUBE, type Lapp Kabel 5222.

Variable clamping range, safe strain relief, sustained vibration-proof, resistant against oils, grease, ozone and UV radiation. The frame can be mounted from the inside or outside; Frame material: glass fiber-reinforced polyamide. Frame flat seal: CR. Snap-in sealing module: special polypropylene. Seal of the snap-in sealing module: LSE 2. Degree of protection: IP 64. Operating temperatures: –20 to 80 °C.

Sealing modules for series SKINTOP CUBE.

2-piece.

Technical attributes (type, size, clamping range): 52220006, 40 x 40 mm, 12 to 16 mm

Technical specifications
Version Einsatztülle
Colour schwarz
Length 40 mm
Material PA
max. Cable diameter 16 mm
max. operating temperature 80 °C
min. cable diameter 12 mm
min. operating temperature -20 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes