52220065 | LAPP
Cable gland system, cable Ø 3 to 12 mm, PC, black, 52220065
Unit Price (€ / pc.)
27.5842 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.58 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5842 €
5 pcs.
25.9301 €
15 pcs.
24.9424 €
50 pcs.
23.8357 €
150 pcs.
22.8480 €
*incl. VAT plus shipping costs
**Subject to prior sale
Implementation system for installation of non-assembled cables, large packing density, large variable clamping ranges.
Max. Number of bushings: 22
Number of cables x cable Ø: 6 x 8-12 mm; 16 x 3-7 mm
Technical specifications
Ausführung | Kabeldurchführungssystem | |
Farbe | schwarz | |
Länge | 144 mm | |
Material | PC | |
max. Kabeldurchmesser | 12 mm | |
max. Temperatur | 110 °C | |
min. Kabeldurchmesser | 3 mm | |
min. Temperatur | -30 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |