52220073 | LAPP
Cable gland system, cable Ø 2 to 12 mm, PC, black, 52220073
Unit Price (€ / pc.)
29.6548 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
29.65 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6548 €
5 pcs.
27.8936 €
10 pcs.
26.1800 €
25 pcs.
24.4188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Implementation system for installation of non-assembled cables, large packing density, large variable clamping ranges.
Max. Number of bushings: 21
Number of cables x cable Ø: 5 x 2-6 mm, 8 x 4-8 mm, 3 x 5-9 mm, 2 x 8-12 mm, 1 x 12-16 mm, 2 x ASI BUS or 2 x 2 4 mm
Technical specifications
Ausführung | Kabeldurchführungssystem | |
Farbe | schwarz | |
Länge | 144 mm | |
Material | PC | |
max. Kabeldurchmesser | 12 mm | |
max. Temperatur | 110 °C | |
min. Kabeldurchmesser | 2 mm | |
min. Temperatur | -30 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |