52220080 | LAPP

Cable gland system, cable Ø 2 to 6 mm, PC, black, 52220080

Order No.: 40P0003
EAN: 4044777681594
MPN:
52220080
Series: SKINTOP MULTI
52220080 LAPP Grommets
Image may differ
Unit Price (€ / pc.)
27.5842 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
27.58 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5842 €
5 pcs.
25.9539 €
10 pcs.
24.3355 €
25 pcs.
22.7171 €
*incl. VAT plus shipping costs
**Subject to prior sale

Implementation system for installation of non-assembled cables, large packing density, large variable clamping ranges.

Max. Number of bushings: 30

Number of cables x cable Ø: 30 x 2-6 mm

Technical specifications
Version Kabeldurchführungssystem
Colour schwarz
Length 144 mm
Material PC
max. Cable diameter 6 mm
max. operating temperature 110 °C
min. cable diameter 2 mm
min. operating temperature -30 °C
Mounting hole size 7 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes