61713600 | LAPP

Lapp Kabel 61713600

Order No.: 32P1606
EAN: 4044773213867
MPN:
61713600
SKINDICHT LA 12 DURCHFÜHR.
Series: SKINDICHT LA
LAPP
61713600 LAPP Grommets
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
25 pcs.
0.6188 €
50 pcs.
0.5831 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommet, 61713600, Lapp Cable

For protection against sharp, angular housing walls. Outer diameter: 25 mm

Technical specifications
Ausführung Durchführungstülle
Logistics
Ursprungsland FR
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes