4571122 | LAPP
Ground strap, assembled, copper, 25 mm², (L) 170 mm, hole Ø M6, 4571122
Order No.: 33P5559
EAN: 4044773625912
MPN:
4571122
ERDUNGSBAND 1X25/M6/170MM GN/YE
Unit Price (€ / pc.)
9.1392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
10 pcs.
7.9611 €
50 pcs.
7.3542 €
100 pcs.
6.7592 €
500 pcs.
6.3546 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground strap, 4571122, LAPP
The 4571122 is a flat ground strap/flat strip ground electrod is ideal for use in control cabinet manufacture.
Applications
- Control cabinet manufacturing
- The protective earth safety measure is prescribed by standard
- Fixed and moving metal parts, such as doors in switch cabinet construction, must be earthed
Technical specifications
Version | Erdungsband | |
Hole size | M6 | |
Length | 170 mm | |
Cable cross-section | 25 mm² | |
Material | Kupfer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |