4571125 | LAPP

Ground strap, assembled, copper, 25 mm², (L) 300 mm, hole Ø M8, 4571125

Order No.: 33P5562
EAN: 4044773625943
MPN:
4571125
ERDUNGSBAND 1X25/M8/300MM GN/YE
4571125 LAPP Grounding Strips
Image may differ
Unit Price (€ / pc.)
11.9000 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
10 pcs.
10.3530 €
50 pcs.
9.5795 €
100 pcs.
8.7941 €
500 pcs.
8.2824 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground strap, 4571125, LAPP

The 4571125 is a flat ground strap/flat strip ground electrod is ideal for use in control cabinet manufacture.

Applications

  • Control cabinet manufacturing
  • The protective earth safety measure is prescribed by standard
  • Fixed and moving metal parts, such as doors in switch cabinet construction, must be earthed
Technical specifications
Version Erdungsband
Hole size M8
Length 300 mm
Cable cross-section 25 mm²
Material Kupfer
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes