4571128 | LAPP
Ground strap, assembled, copper, tin-plated, 25 mm², (L x W) 220 x 22.5 mm, hole Ø M8, 4571128
Order No.: 32P7387
EAN: 4044773625974
MPN:
4571128
Flachband-Erder/Hülse 1x25/M8/
Unit Price (€ / pc.)
16.2673 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.27 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2673 €
25 pcs.
14.3038 €
50 pcs.
13.0186 €
100 pcs.
12.0309 €
250 pcs.
11.0551 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible ground straps made of tinned copper wires and contact sleeves made of copper sheet.
Technical specifications
Version | Masseband, konfektioniert | |
Hole size | M8 | |
Width | 22.5 mm | |
Length | 220 mm | |
Cable cross-section | 25 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |