4571129 | LAPP
Ground strap, assembled, copper, tin-plated, 10 mm², (L x W) 320 x 15.5 mm, hole Ø M6, 4571129
Order No.: 32P7383
EAN: 4044773625981
MPN:
4571129
Flachband-Erder/Hülse 1x10/M6/
Unit Price (€ / pc.)
14.0777 € *
Available: 5 pcs.
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
25 pcs.
12.3760 €
50 pcs.
11.2455 €
100 pcs.
10.4244 €
250 pcs.
9.5676 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible ground straps made of tinned copper wires and contact sleeves made of copper sheet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ground strap, assembled | |
| Material | copper, tin-plated | |
| Cable cross-section | 10 mm² | |
| Width | 15.5 mm | |
| Length | 320 mm | |
| Hole size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |