4571130 | LAPP

Ground strap, assembled, copper, tin-plated, 16 mm², (L x W) 320 x 17 mm, hole Ø M8, 4571130

Order No.: 32P7385
EAN: 4044773625998
MPN:
4571130
Flachband-Erder/Hülse 1x16/M8/
4571130 LAPP Grounding Strips
Image may differ
Unit Price (€ / pc.)
18.6711 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
18.67 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6711 €
25 pcs.
16.4339 €
50 pcs.
14.9226 €
100 pcs.
13.8040 €
250 pcs.
12.6973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible ground straps made of tinned copper wires and contact sleeves made of copper sheet.
Technical specifications
Version Masseband, konfektioniert
Hole size M8
Width 17 mm
Length 320 mm
Cable cross-section 16 mm²
Material Kupfer, verzinnt
Logistics
Country of origin IT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes