4571131 | LAPP

Ground strap, assembled, copper, tin-plated, 25 mm², (L x W) 320 x 22.5 mm, hole Ø M8, 4571131

Order No.: 32P7386
EAN: 4044773626001
MPN:
4571131
Flachband-Erder/Hülse 1x25/M8/
4571131 LAPP Grounding Strips
Image may differ
Unit Price (€ / pc.)
21.8127 € *
Available: 26 pcs.
Leadtime: On Request **
Total Price:
21.81 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8127 €
25 pcs.
19.1947 €
50 pcs.
17.4573 €
100 pcs.
16.1364 €
250 pcs.
14.8393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible ground straps made of tinned copper wires and contact sleeves made of copper sheet.
Technical specifications
Version Masseband, konfektioniert
Hole size M8
Width 22.5 mm
Length 320 mm
Cable cross-section 25 mm²
Material Kupfer, verzinnt
Logistics
Country of origin IT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes