4571197 | LAPP

Ground strap, assembled, copper, tin-plated, 6.0 mm², (L x W) 310 x 11 mm, hole Ø M6, 4571197

Order No.: 32P7389
EAN: 4044777291496
MPN:
4571197
Flachband-Erder/Hülse 1x6/M6/3
4571197 LAPP Grounding Strips
Image may differ
Unit Price (€ / pc.)
9.9841 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
9.98 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9841 €
25 pcs.
8.7822 €
50 pcs.
7.9849 €
100 pcs.
7.3780 €
250 pcs.
6.7949 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible ground straps made of tinned copper wires and contact sleeves made of copper sheet.
Technical specifications
Version Masseband, konfektioniert
Hole size M6
Width 11 mm
Length 310 mm
Cable cross-section 6,0 mm²
Material Kupfer, verzinnt
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes