4571201 | LAPP

Round cable, copper, tin-plated, 10 mm², Ø 4.1 mm, 4571201

Order No.: 33P3070
EAN: 4044777776504
MPN:
4571201
COPPER ROPE TINNED CLASS 2 1X10
4571201 LAPP Grounding Strips
Image may differ
Unit Price (€ / mtr.)
3.332 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
333.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.332 €

Copper rope, 4571201, LAPP

The 4571201 is a copper rope - multi-wired tinned copper conductor for the construction of meshed equipotential bonding systems. This product is suitable for earthing devices and potential equalisation on machine parts and EDP systems.

Features

  • Halogen-free
Technical specifications
Ausführung Rundseil
Durchmesser 4.1 mm
Leiterquerschnitt 10 mm²
Material Kupfer, verzinnt
Logistics
Ursprungsland IT
Zolltarifnummer 85446010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes