4571205 | LAPP
Round cable, copper, tin-plated, 50 mm², Ø 8.9 mm, 4571205
Order No.: 33P3077
EAN: 4044777776603
MPN:
4571205
COPPER ROPE TINNED CLASS 2 1X50
Series: Copper Rope Tinned Class 2
Unit Price (€ / mtr.)
27.5604 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
13,780.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
27.5604 €
Copper rope, 4571205, LAPP
The 4571205 is a copper rope - multi-wired tinned copper conductor for the construction of meshed equipotential bonding systems. This product is suitable for earthing devices and potential equalisation on machine parts and EDP systems.
Features
- Halogen-free
Technical specifications
Ausführung | Rundseil | |
Durchmesser | 8.9 mm | |
Leiterquerschnitt | 50 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85446010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |