4571206 | LAPP

Round cable, copper, tin-plated, 70 mm², Ø 11 mm, 4571206

Order No.: 33P3079
EAN: 4044777776634
MPN:
4571206
COPPER ROPE TINNED CLASS 2 1X70
LAPP
4571206 LAPP Grounding Strips
Image may differ
Unit Price (€ / mtr.)
37.5564 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
37.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
37.5564 €

Copper rope, 4571206, LAPP

The 4571206 is a copper rope - multi-wired tinned copper conductor for the construction of meshed equipotential bonding systems. This product is suitable for earthing devices and potential equalisation on machine parts and EDP systems.

Features

  • Halogen-free
Technical specifications
Ausführung Rundseil
Durchmesser 11 mm
Leiterquerschnitt 70 mm²
Material Kupfer, verzinnt
Logistics
Ursprungsland IT
Zolltarifnummer 85446010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes