4571214 | LAPP
Round cable, copper, tin-plated, 16 mm², Ø 5.1 mm, 4571214
Order No.: 33P3084
EAN: 4044777776894
MPN:
4571214
COPPER ROPE TINNED CLASS 5 1X16
Series: Copper Rope Tinned Class 5
Unit Price (€ / mtr.)
4.7838 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Copper rope, 4571214, LAPP
The 4571214 is a copper rope - fine-wired tinned copper conductor for the construction of meshed equipotential bonding systems. This product is suitable for earthing devices and potential equalisation on machine parts and EDP systems.
Features
- Halogen-free
Technical specifications
Ausführung | Rundseil | |
Durchmesser | 5.1 mm | |
Leiterquerschnitt | 16 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85446010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |