61742489 | LAPP

Heatshrink tubing, 2:1, (1.2/0.6 mm), PE, black, 61742489

Order No.: 33P6591
EAN: 4056156189331
MPN:
61742489
PROTECT-HF BOX 1,2/0,6 BK
Series: PROTECT-HF
61742489 LAPP Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
29.7619 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
29.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.7619 €

Shrink tubing, 61742489, LAPP

The shrink tube is halogen-free and therefore particularly interesting for use in public buildings, airports, hospitals, etc. The shink tube PROTECT-HF RW has also a Railway approval.

Features

  • Halogen-free
  • Good chemical resistance
  • Flame retardant
  • Silicone-free
  • UV-resistant

Applications

  • Insulation, protection and cable bundling
  • Green-yellow shrink tube: For identifying and marking earthing connectors and cables
  • Assembly lines, production lines, in all kinds of machines
  • For railway applications and marking systems
Technical specifications
Colour schwarz
Inner diameter after shrinkage 0.6 mm
Inner diameter before shrinkage 1.2 mm
Length 15 m
Material PE
max. operating temperature 105 °C
min. operating temperature -30 °C
Shrinking rate 2:1
Shrinking temperature 90 °C
Wall thickness 0.41 mm
Inch Size 3/64
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes