61742490 | LAPP
Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, black, 61742490
Unit Price (€ / pc.)
30.0118 € *
Available: 2 pcs.
Leadtime: 1 Week **
Shrink tubing, 61742490, LAPP
The shrink tube is halogen-free and therefore particularly interesting for use in public buildings, airports, hospitals, etc. The shink tube PROTECT-HF RW has also a Railway approval.
Features
- Halogen-free
- Good chemical resistance
- Flame retardant
- Silicone-free
- UV-resistant
Applications
- Insulation, protection and cable bundling
- Green-yellow shrink tube: For identifying and marking earthing connectors and cables
- Assembly lines, production lines, in all kinds of machines
- For railway applications and marking systems
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 0.8 mm | |
Innendurchmesser vor Schrumpfung | 1.6 mm | |
Länge | 15 m | |
Material | PE | |
max. Temperatur | 105 °C | |
min. Temperatur | -30 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 90 °C | |
Wanddicke | 0.43 mm | |
Zollgröße | 1/16 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |