61742505 | LAPP
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, black, 61742505
Unit Price (€ / pc.)
366.1868 € *
Standard delivery time from the manufacturer is: 6 Weeks
Shrink tubing, 61742505, LAPP
The shrink tube is halogen-free and therefore particularly interesting for use in public buildings, airports, hospitals, etc. The shink tube PROTECT-HF RW has also a Railway approval.
Features
- Halogen-free
- Good chemical resistance
- Flame retardant
- Silicone-free
- UV-resistant
Applications
- Insulation, protection and cable bundling
- Green-yellow shrink tube: For identifying and marking earthing connectors and cables
- Assembly lines, production lines, in all kinds of machines
- For railway applications and marking systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 6.4 mm | |
| Length | 100 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C | |
| Wall thickness | 0.75 mm | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 90 °C | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | QU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |