61742506 | LAPP

Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, black, 61742506

Order No.: 33P6604
EAN: 4056156189492
MPN:
61742506
PROTECT-HF RW 19,1/9,5 BK
Series: PROTECT-HF
61742506 LAPP Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
409.6694 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
409.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
409.6694 €

Shrink tubing, 61742506, LAPP

The shrink tube is halogen-free and therefore particularly interesting for use in public buildings, airports, hospitals, etc. The shink tube PROTECT-HF RW has also a Railway approval.

Features

  • Halogen-free
  • Good chemical resistance
  • Flame retardant
  • Silicone-free
  • UV-resistant

Applications

  • Insulation, protection and cable bundling
  • Green-yellow shrink tube: For identifying and marking earthing connectors and cables
  • Assembly lines, production lines, in all kinds of machines
  • For railway applications and marking systems
Technical specifications
Colour schwarz
Inner diameter after shrinkage 9.5 mm
Inner diameter before shrinkage 19.1 mm
Length 50 m
Material PE
max. operating temperature 105 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 90 °C
Wall thickness 0.85 mm
Inch Size 3/4
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes