61742514 | LAPP
Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, white, 61742514
Unit Price (€ / pc.)
409.6694 € *
Available: 0 pcs.
Leadtime: On Request **
Shrink tubing, 61742514, LAPP
The shrink tube is halogen-free and therefore particularly interesting for use in public buildings, airports, hospitals, etc. The shink tube PROTECT-HF RW has also a Railway approval.
Features
- Halogen-free
- Good chemical resistance
- Flame retardant
- Silicone-free
- UV-resistant
Applications
- Insulation, protection and cable bundling
- Green-yellow shrink tube: For identifying and marking earthing connectors and cables
- Assembly lines, production lines, in all kinds of machines
- For railway applications and marking systems
Technical specifications
Colour | weiß | |
Inner diameter after shrinkage | 9.5 mm | |
Inner diameter before shrinkage | 19.1 mm | |
Length | 50 m | |
Material | PE | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 0.85 mm | |
Inch Size | 3/4 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |