61742520 | LAPP

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, yellow, 61742520

Order No.: 33P6603
EAN: 4056156189645
MPN:
61742520
PROTECT-HF RW 12,7/6,4 YE
Series: PROTECT-HF
61742520 LAPP Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
375.3022 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
375.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
375.3022 €

Shrink tubing, 61742520, LAPP

The shrink tube is halogen-free and therefore particularly interesting for use in public buildings, airports, hospitals, etc. The shink tube PROTECT-HF RW has also a Railway approval.

Features

  • Halogen-free
  • Good chemical resistance
  • Flame retardant
  • Silicone-free
  • UV-resistant

Applications

  • Insulation, protection and cable bundling
  • Green-yellow shrink tube: For identifying and marking earthing connectors and cables
  • Assembly lines, production lines, in all kinds of machines
  • For railway applications and marking systems
Technical specifications
Farbe gelb
Innendurchmesser nach Schrumpfung 6.4 mm
Innendurchmesser vor Schrumpfung 12.7 mm
Länge 150 m
Material PE
max. Temperatur 105 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 90 °C
Wanddicke 0.75 mm
Zollgröße 1/2
Logistics
Ursprungsland PL
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes