83251673 | LAPP

Heatshrink tubing, 3:1, inside Ø 12 mm/4 mm, (L) 20 m, inscribable, black, 83251673

Order No.: 33P4349
EAN: 4044773770278
MPN:
83251673
FLEXIMARK Schrumpfschlauch 12/4 BK
83251673 LAPP Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pck.)
278.3767 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
278.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
278.3767 €

Heat shrink label, 83251673, LAPP

The 83251673 is a flat Heat shrinkable tubing for cable marking can be easily printed with our software and a thermal transfer printer.

Features

  • Wind Energy
  • Good chemical resistance
  • Flame-retardant

Applications

  • Protection of the cable insulation
  • Especially suitable for repair purposes
Technical specifications
Colour schwarz
Flame-retardant Yes
Inner diameter after shrinkage 4 mm
Inner diameter before shrinkage 12 mm
Length 20 m
Material PE
Shrinking rate 3:1
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes