83251681 | LAPP

Heatshrink tubing, 3:1, inside Ø 6 mm/2 mm, (L) 25 m, inscribable, yellow, 83251681

Order No.: 33P4360
EAN: 4044773770506
MPN:
83251681
FLEXIMARK Schrumpfschlauch 6/2 YE
83251681 LAPP Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pck.)
308.5313 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
308.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
308.5313 €

Heat shrink label, 83251681, LAPP

The 83251681 is a flat Heat shrinkable tubing for cable marking can be easily printed with our software and a thermal transfer printer.

Features

  • Wind Energy
  • Good chemical resistance
  • Flame-retardant

Applications

  • Protection of the cable insulation
  • Especially suitable for repair purposes
Technical specifications
Colour gelb
Flame-retardant Yes
Inner diameter after shrinkage 2 mm
Inner diameter before shrinkage 6 mm
Length 25 m
Material PE
Shrinking rate 3:1
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes