83251683 | LAPP
Heatshrink tubing, 3:1, inside Ø 12 mm/4 mm, (L) 20 m, inscribable, yellow, 83251683
Order No.: 33P4351
EAN: 4044773770520
MPN:
83251683
FLEXIMARK Schrumpfschlauch 12/4 YE
Series: FLEXIMARK Schrumpfschlauch
Unit Price (€ / pck.)
269.654 € *
Available: 0 pck.
Leadtime: On Request **
Heat shrink label, 83251683, LAPP
The 83251683 is a flat Heat shrinkable tubing for cable marking can be easily printed with our software and a thermal transfer printer.
Features
- Wind Energy
- Good chemical resistance
- Flame-retardant
Applications
- Protection of the cable insulation
- Especially suitable for repair purposes
Technical specifications
Colour | gelb | |
Flame-retardant | Yes | |
Inner diameter after shrinkage | 4 mm | |
Inner diameter before shrinkage | 12 mm | |
Length | 20 m | |
Material | PE | |
Shrinking rate | 3:1 | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |