83251693 | LAPP
Heatshrink tubing, 3:1, inside Ø 12 mm/4 mm, (L) 20 m, inscribable, white, 83251693
Order No.: 33P4350
EAN: 4044773770575
MPN:
83251693
FLEXIMARK Schrumpfschlauch 12/4 WH
Series: FLEXIMARK Schrumpfschlauch
Unit Price (€ / pck.)
287.6468 € *
Available: 0 pck.
Leadtime: On Request **
Heat shrink label, 83251693, LAPP
The 83251693 is a flat Heat shrinkable tubing for cable marking can be easily printed with our software and a thermal transfer printer.
Features
- Wind Energy
- Good chemical resistance
- Flame-retardant
Applications
- Protection of the cable insulation
- Especially suitable for repair purposes
Technical specifications
Farbe | weiß | |
Flammwidrig | Yes | |
Innendurchmesser nach Schrumpfung | 4 mm | |
Innendurchmesser vor Schrumpfung | 12 mm | |
Länge | 20 m | |
Material | PE | |
Schrumpfrate | 3:1 | |
Beschriftbar | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |